Cinch Connectivity Solutions5810118011Steckverbinder, rechteckig

Conn Rectangular M 18 POS 3.96mm Solder RA Thru-Hole

Electrical connections will be kept strong and reliable with this 5810118011 USB connector from Cinch Connectors. It has a plug type gender. This male connector's 18 contacts that are made out of brass and plated with tin-lead over nickel. This is a 3-row connector. It has a right angle body orientation. Its pitch is 3.96 mm. 5810118011 is housed in glass filled polybutylene terephthalate. This product is 54 mm long, 37.18 mm tall and 40.64 mm deep. This harting connector has an operating temperature of -40 to 125 °C. It uses the solder termination method.

A datasheet is only available for this product at this time.