Amphenol Communications Solutions58363-101LFSteckverbinder, Mutterplatine
Metral® Board Connectors, Backplane Connectors, Right Angle Signal Header, 24 Position Press Fit
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Hard Metric | |
HDR | |
24 | |
Press Fit | |
2 | |
Right Angle | |
1/Contact | |
5000 | |
-55 | |
125 | |
Tube | |
11.95 | |
31.9 | |
13.8 | |
Through Hole |
Solder this hard metric 58363-101LF backplane connector from FCI directly onto a PCB to more easily link multiple connectors together. This HDR connector's 24 contacts that are made out of phosphor bronze. It has a header type gender. It has a right angle body orientation. This is a 4-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 58363-101LF is housed in natural/white liquid crystal polymer. It uses the press fit termination method. This product is 11.95 mm long, 13.8 mm tall and 31.9 mm deep. This backplane connector has an operating temperature of -25 to 125 °C.