Bourns5900-220-RCInduktor verbleit
High Current Choke Unshielded Bobbin Core 22uH 10% 1KHz Ferrite 3.8A 0.03Ohm DCR AXL
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
High Current RF Choke | |
Bobbin Core | |
Ferrite | |
22u | |
10% | |
1K | |
3.8 | |
5.7 | |
0.03 | |
20M(Typ) | |
Through Hole | |
Axial | |
2 | |
-40 | |
125 | |
11.51 | |
22.86 |
This high current rf choke 5900-220-RC leaded inductor from Bourns is constructed on a core with concentric leads on opposite ends of the core. This leaded inductor has an operating temperature range of -55 °C to 105 °C. It has an inductance of 22u H. This leaded inductor has a maximum DC current of 4 A with a maximum resistance of 26m Ohm. This device utilizes bobbin core technology. It has a tolerance of 10%. Its test frequency is 1K Hz. This product is 22.86 mm long with a diameter of 11.51 mm.
EDA / CAD Models |