Littelfuse59170-1-T-00-CReedschalter

Switch Reed N.O. 0.5A 140VAC 200VDC 10VA 1ms 100mOhm

Ideal for quick switching scenarios this 59170-1-T-00-C reed switch from Littelfuse uses a magnetic field to switch on and off. This device has a maximum current rating of 0.5. This reed switch has an operating temperature range of -40 °C to 125 °C. The 59170-1-T-00-C reed switch has a gull wing termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum DC voltage rating is 200 VDC. This product is 16.25 mm long.

A datasheet is only available for this product at this time.