TE Connectivity5917738-4Steckverbinder, SCSI
Conn SCSI RCP 26 POS 1.27mm Solder RA Thru-Hole 26 Terminal 1 Port Tray
Compliant | |
EAR99 | |
Obsolete |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this 5917738-4 SCSI connector from 5917738-4 in order to interface with each other. This RCP connector's 26 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 250 VAC. This connector has a single port. Its pitch is 1.27 mm. It has a receptacle type gender. It has a right angle body orientation. This device has a maximum current rating of 1 A/contact. 5917738-4 is housed in polybutylene terephthalate. The component will be shipped in tray format. Its 26 terminals use the solder termination method. This SCSI connector has an operating temperature range of -55 °C to 85 °C. This product is 37.16 mm long and 16.84 mm.
EDA / CAD Models |