Amphenol Communications Solutions59354-052FSLFSteckverbinder, Buchsen

DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch

Make a uniform cable adapter by implementing this so dimm socket 59354-052FSLF connector socket developed by FCI. This SKT connector's 200 contacts that are made out of copper alloy and plated with gold. It has a socket type gender. This is a 2-row connector. It has a right angle body orientation. It has a maximum voltage rating of 50 VAC. Its pitch is 0.6 mm. 59354-052FSLF is housed in liquid crystal polymer. This device has a maximum current rating of 0.3 A/contact. It uses the solder termination method. It is insulated with liquid crystal polymer. This product is 72.2 mm long, 5.2 mm tall and 25.2 mm deep.

Import TariffMay apply to this part

Auf Lager: 873 Stück

Regional Inventory: 853

    Total1,99 €Price for 1

    853 auf Lager: Versand in vsl. 11 Tagen

    • Versand in vsl. 11 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1252+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 853 Stück
      • Price: 1,9932 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      +
      Manufacturer Lead Time:
      7 Wochen
      • In Stock: 20 Stück
      • Price: 2,7311 €