Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Connector Backplane | |
Machined Power | |
PIN | |
Solder | |
Right Angle | |
40 | |
1 | |
-55 | |
125 | |
500 | |
6 | |
17.9 | |
6 | |
Through Hole |
A solid mechanical connection is ideal for any cable connection, this 594168 connector contact manufactured from ERNI Electronics will get the job don. It has a right angle body orientation. This device has a maximum current rating of 40 A. This has a Connector Backplane connector. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the solder termination method.