ERNI Electronics594750Steckverbinder, Mutterplatine
Conn DIN 41612 F 15 POS 7.62mm Solder ST Thru-Hole
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Connect two or more printed circuit boards together using din 41612 594750 backplane connectors developed by ERNI Electronics, and create a computer system that meets your requirements. This F connector's 15 contacts that are made out of copper alloy and plated with silver. This is a 2-row connector. Its pitch is 10.16 mm. It has a straight body orientation. It has a female type gender. This backplane connector has an operating temperature of -55 to 125 °C. This product is 95 mm long, 30.1 mm tall and 14.8 mm deep. It uses the solder termination method. 594750 is housed in polybutylene terephthalate.
EDA / CAD Models |