Texas Instruments5962-8670408PAStrommodus, PWM-Controllern
Current Mode PWM Controller -0.1V to 11V 1A 500kHz 8-Pin CDIP Tube
Not Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.08(Max) - 0.51(Min) |
Verpackungsbreite | 7.11(Max) |
Verpackungslänge | 10.16(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | CDIP |
8 | |
Leitungsform | Through Hole |
With the 5962-8670408PA current controller from Texas Instruments, you can be assured that the voltage entering a sensitive circuit is modulated correctly. This current mode controller supports boost|flyback|forward topology. Its single PWM output produces a current of 1000(Max) mA. This part offers a switching frequency of 500 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 50 %. This current mode controller has an operating temperature range of -55 °C to 125 °C. This device has a maximum of 30 V.
EDA / CAD Models |