Not Compliant | |
3A001a.2.c. | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | FPAK |
Lieferantenverpackung | FPAK |
14 | |
Leitungsform | Flat |
If you need a digital signal to distinguish the larger of two input signals then pick up this 5962-8751601DA comparator circuit from e2v Aerospace & Defense today. Its maximum power dissipation is 600 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±4.5 V and maximum of ±5.5 V. This comparator has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device uses dual power supplies. It has 2 channels per chip.