Not Compliant | |
3A001.a.2.c | |
Obsolete | |
8542.31.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | CDIP |
16 | |
Leitungsform | Through Hole |
Do you want to reduce the number of electrical lines within your project? The 5962-8756601EA multiplexer from e2v Aerospace & Defense can easily forward a selected input into a single line.