Teledyne e2v5962-8759701XAPeripheriegeräte, verschiedene
Universal interrupt controller
Not Compliant | |
3A001a.2.c. | |
Unconfirmed | |
8542.31.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Leiterplatte geändert | 28 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | CDIP |
28 | |
Leitungsform | Through Hole |
With the 5962-8759701XA microcontroller from e2v Aerospace & Defense, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.