EAR99 | |
Active | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
FCT | |
Bus Transceiver | |
Bi-Directional | |
1 | |
8 | |
0 | |
1 Low | |
0 | |
1 Low/High | |
No | |
Non-Inverting | |
6.5 | |
4.9@4.5V to 5.5V | |
50 | |
CMOS | |
TTL | |
TTL | |
3-State | |
48 | |
-12 | |
1500 | |
4.5 | |
5.5 | |
500 | |
-55 | |
125 | |
Military | |
Befestigung | Through Hole |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | CDIP |
20 | |
Leitungsform | Through Hole |