Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | CDIP |
8 | |
Leitungsform | Through Hole |
This electronic 5962-8767401PA comparator circuit from e2v Aerospace & Defense lets you know the larger of two input signals. It has a differential output. Its maximum power dissipation is 550 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±4.5 V and maximum of ±6.5 V. This comparator has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has a single channel per chip. This device uses dual power supplies.