Teledyne e2v5962-8768407MUAMicrocontrollers - MCUs
MCU 8-bit 80C51 CISC 4KB EPROM 5V 44-Pin CLLCC
Not Compliant | |
3A001a.2.c. | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Leiterplatte geändert | 44 |
Lieferantenverpackung | CLLCC |
44 |
Want to centralize your components to one device? Look no further use this 5962-8768407MUA microcontroller manufactured by e2v Aerospace & Defense. This microcontroller has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has a maximum clock speed of 12 MHz. This device is based on the 80C51 core architecture. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. Its eprom program memory is 4KB. This is a 8 bit processor.