Meist Gesucht
Texas Instruments5962-87739012AKomparator
Comparator Quad ±15V/30V Automotive 20-Pin CLLCC Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 |
Compare one input voltage level to another input voltage level with this 5962-87739012A comparator circuit from Texas Instruments. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1 V and maximum of ±15 V. This comparator has a temperature range of -55 °C to 125 °C. This device uses one or two power supplies. This device utilizes bipolar technology. It has 4 channels per chip.
EDA / CAD Models |