Teledyne e2v5962-8960101BRA(NSC)Flipflops
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin FPAK
Not Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
ACT | |
D-Type Bus Interface | |
8 | |
1 | |
8 | |
8 | |
1 | |
No | |
Non-Inverting | |
Positive-Edge | |
13.5@4.5V | |
13.5 | |
CMOS | |
Single-Ended | |
3-State | |
24 | |
-24 | |
4.5 | |
5 | |
5.5 | |
3.5 | |
50 | |
-55 | |
125 | |
Military | |
Befestigung | Surface Mount |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | FPAK |
Lieferantenverpackung | FPAK |
20 | |
Leitungsform | Flat |