Analog Devices5962-8963701CARMS-Gleichstrom-Wandlern
RMS to DC Converter 13.5V 3000uA 8000kHz 14-Pin CDIP Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
8000 | |
13.5 | |
100 | |
±3 | |
±18 | |
0 | |
4|7 | |
3000 | |
108 | |
-55 | |
125 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 3.56(Max) |
Verpackungsbreite | 7.87(Max) |
Verpackungslänge | 19.94(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | CDIP |
14 | |
Leitungsform | Through Hole |
Need to translate your RMS in to DC signals? This 5962-8963701CA RMS to DC converter made by Analog Devices will do just that! In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This RMS to DC converter has an operating temperature range of -55 °C to 125 °C.
EDA / CAD Models |