Teledyne e2v5962-8973001LA(IDT)Bus-Transceiver
Bus XCVR Single 8-CH 3-ST 24-Pin FPAK
3A001.a.2.c | |
Active | |
8542.31.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
FCT | |
Latched Transceiver | |
Bi-Directional | |
1 | |
8 | |
0 | |
2 Low | |
4 Low | |
0 | |
No | |
Non-Inverting | |
14 | |
10@4.5V to 5.5V | |
50 | |
CMOS | |
TTL | |
TTL | |
3-State | |
48 | |
-12 | |
1500 | |
4.5 | |
5.5 | |
500 | |
-55 | |
125 | |
Military | |
Befestigung | Surface Mount |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | FPAK |
Lieferantenverpackung | FPAK |
24 | |
Leitungsform | Flat |