Not Compliant | |
EAR99 | |
Active | |
8542.31.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.76 |
Verpackungsbreite | 8.89 |
Verpackungslänge | 8.89 |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | LCC |
Lieferantenverpackung | CLLCC |
20 | |
Leitungsform | No Lead |
Build any logic circuits you can think of with this 5962-89736012A logic gate by e2v Aerospace & Defense. This gate has an operating temperature range of -55 °C to 125 °C. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.