Not Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.16 |
Verpackungsbreite | 6.48 |
Verpackungslänge | 6.58 |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | FPAK |
Lieferantenverpackung | FPAK |
14 | |
Leitungsform | Flat |
Perform multiple different logical operations through the use of e2v Aerospace & Defense's 5962-8973601DA logic gates. This gate has an operating temperature range of -55 °C to 125 °C. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.