Teledyne e2v5962-8981702XA(E2VE2V)EPROM
EPROM UV 256K-bit 32K x 8 45ns 28-Pin Windowed CDIP
Not Compliant | |
3A001a.2.c. | |
Active | |
8542.32.00.61 | |
Automotive | No |
PPAP | No |
256K | |
32Kx8 | |
Yes | |
UV | |
45 | |
25 | |
External|In System | |
Parallel | |
4.5 | |
5 | |
5.5 | |
130 | |
-55 | |
125 | |
Military | |
Befestigung | Through Hole |
Leiterplatte geändert | 28 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | Windowed CDIP |
28 | |
Leitungsform | Through Hole |