EAR99 | |
Active | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Standard | |
1 | |
Positive | |
Fixed | |
12 | |
-20 | |
20 | |
10mV | |
10mV | |
2000 | |
150°C/W | |
20°C/W | |
-55 | |
125 | |
Military | |
Leiterplatte geändert | 10 |
Lieferantenverpackung | CAN |
10 |
Keep the energy stable for every system by using this standard 5962-8993001MIA linear regulator by e2v Aerospace & Defense. This device has a maximum power dissipation of 2000 mW. This voltage regulation device has single output. It only needs a voltage of at least -20 V while not exceeding 20 V to effectively power your circuit. With a fixed output that has a voltage of 12 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 10mV and line regulation of 10mV. Its maximum power dissipation is 2000 mW. This voltage regulation device has an operating temperature range of -55 °C to 125 °C. Its polarity is positive.