Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 7.37(Max) |
Verpackungsbreite | 26.65(Max) |
Verpackungslänge | 39.37(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | TO-204-AA |
Lieferantenverpackung | TO-3 |
8 | |
Leitungsform | Through Hole |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier 5962-9065901HXC OP amp from Micropac Industries, Inc. produces a large amount of gain. Its maximum power dissipation is 125000 mW. Its typical dual supply voltage is ±40 V, with a maximum of ±50 V. This op amp has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has a single channel per chip. This device uses dual power supplies.