Texas Instruments5962-9089501MPAOP-Amp
Op Amp Single Chopper Amplifier ±8V/16V 8-Pin CDIP Tube
Not Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.08(Max) - 0.51(Min) |
Verpackungsbreite | 7.11(Max) |
Verpackungslänge | 10.16(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | CDIP |
8 | |
Leitungsform | Through Hole |
Are you looking for a component that can amplify signals in two channels? The Texas Instruments chopper stabilization 5962-9089501MPA differential amplifier can accomplish just that! It has a CMOS output. Its maximum power dissipation is 1050 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.9 V and maximum of ±8 V. This part has a temperature range of -55 °C to 125 °C. This device uses one or two power supplies. It has a single channel per chip.
EDA / CAD Models |