RoHS EU | Not Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 3.56(Max) |
Verpackungsbreite | 7.62(Max) |
Verpackungslänge | 19.94(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | CDIP |
Stiftanzahl | 14 |
Leitungsform | Through Hole |
This 5962-9096901MCA comparator circuit from Texas Instruments outputs a digital or binary signal to indicate which input voltage or current signal is larger in your electronic circuit. Its maximum power dissipation is 1375 mW. It has a push-pull output. This comparator has a temperature range of -55 °C to 125 °C. This device uses a single power supply. This device utilizes linCMOS technology. It has 4 channels per chip.