Teledyne e2v5962-9172201MFAZähler, Schieberegistern
Counter Single 4-Bit Binary UP 16-Pin CFPAK
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.16(Max) |
Verpackungsbreite | 7.24(Max) |
Verpackungslänge | 11.18(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | FPAK |
Lieferantenverpackung | CFPAK |
16 | |
Leitungsform | Flat |
Easily switch into other logical states by implementing this binary 5962-9172201MFA counter shift register manufactured by e2v Aerospace & Defense. This counter shift register has an operating temperature range of -55 °C to 125 °C. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.