Not Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 4.57(Max) |
Verpackungsbreite | 7.87(Max) |
Verpackungslänge | 19.94(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | CDIP |
14 | |
Leitungsform | Through Hole |
Perform multiple different logical operations through the use of e2v Aerospace & Defense's 5962-9218101MCA logic gates. This gate has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.