Teledyne e2v5962-9218601MRAPuffern und Leitungstreibern
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin CDIP
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 4.57(Max) |
Verpackungsbreite | 7.87(Max) |
Verpackungslänge | 25.02(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | CDIP |
20 | |
Leitungsform | Through Hole |
Amplify analog and digital signals by driving the input to the transmission line with this 5962-9218601MRA buffer and line driver from e2v Aerospace & Defense. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -55 °C to 125 °C. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.