Analog Devices5962-9313001MPAVideoverstärker
Video Amp Single 85MHz ±16.5V 8-Pin CDIP Tube
Not Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
1 | |
85 | |
±4 | |
±12|±15|±5|±9 | |
±16.5 | |
Dual | |
-55 | |
125 | |
Tube | |
Military | |
Befestigung | Through Hole |
Verpackungshöhe | 3.56(Max) |
Verpackungsbreite | 7.87(Max) |
Verpackungslänge | 10.29(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | CDIP |
8 | |
Leitungsform | Through Hole |
The 5962-9313001MPA video distribution amplifier, developed by Analog Devices, can easily amplify most analog video signals thanks to a quick step response. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4 V and maximum of ±16.5 V. This video amplifier has a temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device uses dual power supplies.
EDA / CAD Models |