Texas Instruments5962-9326501M2ALow Dropout Controllers
LDO Cntrlr REG Fixed 2V 400mA 20-Pin CLLCC Tube
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.03(Max) |
Verpackungsbreite | 9.09(Max) |
Verpackungslänge | 9.09(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | LCC |
Lieferantenverpackung | CLLCC |
20 | |
Leitungsform | No Lead |
This regulator 5962-9326501M2A controller from Texas Instruments can regulate your output voltage with no switches. With a fixed output that has a voltage of 2 V, this is power management at its best. It operates in Linear mode. This MOSFET controller has an input voltage of 4.5 to 36 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET controller has a minimum operating temperature of -55 °C and a maximum of 125 °C.
EDA / CAD Models |