Texas Instruments5962-9452601Q2AKomparator
Comparator Dual R-R O/P ±15V/30V 20-Pin CLLCC Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.03(Max) |
Verpackungsbreite | 9.09(Max) |
Verpackungslänge | 9.09(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | LCC |
Lieferantenverpackung | CLLCC |
20 | |
Leitungsform | No Lead |
This 5962-9452601Q2A comparator circuit from Texas Instruments can take any two analog input signals and produce a digital output signal that will automatically indicate the higher value. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1 V and maximum of ±15 V. This comparator has a temperature range of -55 °C to 125 °C. This device utilizes bipolar technology. This device uses one or two power supplies. It has 2 channels per chip.
EDA / CAD Models |