Texas Instruments5962-9557401QCAGates (Gatter)
OR Gate 4-Element 2-IN Bipolar 14-Pin CDIP Tube
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 3.56(Max) |
Verpackungsbreite | 7.19(Max) |
Verpackungslänge | 19.94(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | CDIP |
14 | |
Leitungsform | Through Hole |
Dump the microprocessor and build your circuit using fundamental logical operations using Texas Instruments' 5962-9557401QCA logic gates. This gate has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
EDA / CAD Models |