Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 3.56(Max) |
Verpackungsbreite | 7.62(Max) |
Verpackungslänge | 21.34(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | CDIP |
16 | |
Leitungsform | Through Hole |
Compare two different bitwise number with this magnitude comparator 5962-9754701QEA logic comparator from Texas Instruments, allowing you to add more complexity in your logic! This logic comparator has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
EDA / CAD Models |