Not Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.08(Max) - 0.51(Min) |
Verpackungsbreite | 7.11(Max) |
Verpackungslänge | 10.16(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | CDIP |
8 | |
Leitungsform | Through Hole |
The large amount of gain, or amplification, produced by this general purpose amplifier 5962-9851501QPA OP amp from Texas Instruments make it a commonly used component in nearly all electronics today. Its maximum power dissipation is 680 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±3.5 V and maximum of ±18 V. This op amp has a temperature range of -55 °C to 125 °C. This device uses dual power supplies. It has 2 channels per chip. This device utilizes bifet technology.
EDA / CAD Models |