RoHS EU | Not Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 9.14 |
Befestigung | Through Hole |
Verpackungshöhe | 4.45 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-39 |
Stiftanzahl | 3 |
Leitungsform | Through Hole |
Keep the energy stable for every system by using this LDO 5962R9951705VXA linear regulator by Texas Instruments. This device has a maximum power dissipation of 2000 mW. This voltage regulation device's single output can produce a current up to 0.5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 4.25 V and no higher than 41.25 V. With an adjustable output that has a voltage of 1.2 to 37 V, this is power management at its best. Using a load regulation of 0.3% and line regulation of 22.2mV is needed for a programmable DC power supply. Its maximum power dissipation is 2000 mW. This component comes in tray packaging, useful for fast picking and placing of your parts. This voltage regulation device has an operating temperature range of -55 °C to 125 °C. Its polarity is positive.