Vishay5KP13A-E3/54Überspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 13V 5KW 2-Pin Case P-600 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 9.1(Max) mm |
Befestigung | Through Hole |
Verpackungslänge | 9.1(Max) mm |
Leiterplatte geändert | 2 |
Lieferantenverpackung | Case P-600 |
2 | |
Leitungsform | Through Hole |
Protect your critical electronic applications from sudden overvoltage conditions with this 5KP13A-E3/54 TVS diode from Vishay. This device's maximum clamping voltage is 21.5 V and minimum breakdown voltage is 14.4 V. Its maximum leakage current is 2 μA. Its peak pulse power dissipation is 5000 W. Its test current is 5 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.