Littelfuse5KP24AÜberspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 24V 5KW 2-Pin Case P-600 T/R
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
26.7 | |
38.9 | |
24 | |
3.5 | |
400 | |
131.1 | |
2 | |
5 | |
5000 | |
-55 | |
175 | |
8000 | |
2.1 | |
Tape and Reel | |
Durchmesser | 9.1(Max) |
Befestigung | Through Hole |
Verpackungslänge | 9.1(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | Case P-600 |
Lieferantenverpackung | Case P-600 |
2 | |
Leitungsform | Through Hole |
Sleep easy, never worry about surges again with this 5KP24A TVS diode from Littelfuse. Its peak pulse power dissipation is 5000 W. This device's maximum clamping voltage is 38.9 V and minimum breakdown voltage is 26.7 V. Its test current is 5 mA. Its maximum leakage current is 2 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.