Vishay5KP26A-E3/54Überspannungsbegrenzer (TVS)

Diode TVS Single Uni-Dir 26V 5KW 2-Pin Case P-600 T/R

This 5KP26A-E3/54 TVS diode developed by Vishay can help protect your expensive equipment and electronics. This device's maximum clamping voltage is 42.1 V and minimum breakdown voltage is 28.9 V. Its maximum leakage current is 2 μA. Its test current is 5 mA. Its peak pulse power dissipation is 5000 W. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.

Import TariffMay apply to this part

1 Stück: heute versandbereit

    Total0,55 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1640+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Taiwan
         
      • Price: 0,5451 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1640+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1 Stück
      • Price: 0,5451 €