Vishay5KP45A-E3/54Überspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 45V 5KW 2-Pin Case P-600 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 9.1(Max) mm |
Befestigung | Through Hole |
Verpackungslänge | 9.1(Max) mm |
Leiterplatte geändert | 2 |
Lieferantenverpackung | Case P-600 |
2 | |
Leitungsform | Through Hole |
This 5KP45A-E3/54 TVS diode from Vishay protects against overvoltages. Its test current is 5 mA. This device's maximum clamping voltage is 72.7 V and minimum breakdown voltage is 50 V. Its peak pulse power dissipation is 5000 W. Its maximum leakage current is 2 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.