Bel Fuse5ST2-RSicherungen
Fuse Cartridge Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus
Compliant | |
EAR99 | |
Active | |
8536.10.00.20 | |
Automotive | No |
PPAP | No |
Cartridge | |
Slow Blow | |
Adapter|Battery Charger|Monitor|Power Supply | |
5 X 20 | |
2 | |
250 | |
250 | |
0.45 | |
35@250VAC | |
15 | |
Cartridge | |
2 | |
-55 | |
125 | |
20 | |
5.1 | |
Glass | |
Holder |
Be protected by adding a miniature 5ST 2-R fuse developed by Bel Fuse. This device has a current rating of 2. This device has a maximum power dissipation of 0.26 W. Its maximum power dissipation is 0.26 W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 5ST 2-R fuse has a cartridge termination style. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.1 mm.
EDA / CAD Models |