TE Connectivity5VK1Starkstromleitungsfilter
Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount
Compliant | |
EAR99 | |
Active | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
This 5VK1 power line filter from TE Connectivity suppresses spurious energy from your electronic device that may otherwise escape. This device has a maximum current rating of 5. It has an operating frequency of 50|60 Hz. This power line filter has an operating temperature range of -10 °C to 40 °C. The 5VK1 power line filter has a quick connect termination style. This product is 78.7 mm long, 29.5 mm tall and 71.4 mm deep.
EDA / CAD Models |