TE Connectivity5VK3Starkstromleitungsfilter
Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
This 5VK3 power line filter from TE Connectivity comes in a variety of voltage, current and phase configurations as well as several different mounting options. This device has a maximum current rating of 5. It has an operating frequency of 50|60 Hz. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. The 5VK3 power line filter has a wire lead termination style. This product is 46 mm long, 29.5 mm tall and 71.4 mm deep.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
