TE Connectivity6-103639-1Steckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Box

Use this shrouded 6-103639-1 connector from TE Connectivity when board-to-board interconnects is required. This HDR connector's 12 contacts that are made out of brass and plated with tin over nickel. This is a 1-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -65 to 105 °C. 6-103639-1 is housed in black thermoplastic. It uses the solder termination method. This product is 33.02 mm long, 13.59 mm tall and 6.98 mm deep.

A datasheet is only available for this product at this time.