TE Connectivity6-104068-6Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header HDR 80 POS 1.27mm Solder ST Top Entry Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Thanks to TE Connectivity's shrouded 6-104068-6 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 80 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 1.27 mm. It has a maximum voltage rating of 30 VAC. This is a 2-row connector. It has a header type gender. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 6-104068-6 is housed in black thermoplastic. This connector has an operating temperature of -65 to 105 °C. This product is 56.99 mm long, 9.9 mm tall and 8.73 mm deep. It uses the solder termination method.