TE Connectivity6-146261-5Steckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole Carton

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this unshrouded 6-146261-5 header connector from TE Connectivity. This HDR connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This connector has an operating temperature of -65 to 105 °C. This product is 37.69 mm long, 8.13 mm tall and 4.88 mm deep. It uses the solder termination method. 6-146261-5 is housed in black thermoplastic.

A datasheet is only available for this product at this time.