TE Connectivity6-146309-3Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Support physical configuration options for jumper posts by mounting this unshrouded 6-146309-3 header connector from TE Connectivity. This HDR connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. The item will be shipped in tray orientation. It uses the solder termination method. This connector has an operating temperature of -65 to 105 °C. This product is 32.61 mm long, 6.05 mm tall and 14.37 mm deep. 6-146309-3 is housed in black thermoplastic.