TE Connectivity6-786862-5Steckverbinder, SCSI
Conn SCSI RCP 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port Kit
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this 6-786862-5 SCSI connector from 6-786862-5 in order to interface with each other. This RCP connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a receptacle type gender. Its pitch is 1.27 mm. It has a right angle body orientation. This connector has a single port. 6-786862-5 is housed in polyester. This product is 15.14 mm tall. Its 50 terminals use the idt termination method.