Switchcraft60Steckverbinder für Audio und Video
Conn 1/4" Phone Plug M 3 POS Solder Lug ST Cable Mount 3 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
The 1/4\" phone plug 60 audio and video connector from Switchcraft is the best when it comes to handling your video and audio needs. This M connector has 3 M contacts. It has a straight body orientation. This connector has a single port. It has a male type gender. Its 3 terminals use the solder lug termination method. This product is 84.93 mm long with a diameter of 19.05 mm.