HARTING60010505132Steckverbinder, SCSI
Conn SCSI F 50 POS 1.27mm Solder RA Thru-Hole 50 Terminal 1 Port
Compliant | |
EAR99 | |
Obsolete |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this 60010505132 SCSI connector from 60010505132 in order to interface with each other. This F connector has 50 F contacts. It has a female type gender. Its pitch is 1.27 mm. It has a right angle body orientation. This connector has a single port. This device has a maximum current rating of 1 A. This product is 52.45 mm long, 10.5 mm tall and 17.4 mm deep. Its 50 terminals use the solder termination method.